PT65112

Apem
642-PT65112
PT65112

Mfr.:

Description:
Coded Rotary Switches 4POS 0.15A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
100
Expected 4/1/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,74 € 8,74 €
7,13 € 71,30 €
6,57 € 328,50 €
6,13 € 613,00 €
5,91 € 1.477,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Coded Rotary Switches
RoHS:  
4 Position
BCD
Screwdriver Slot
Through Hole
Solder Pin
PT65
Actuator Style: Slotted
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 150 mA
Illuminated: Non-Illuminated
Life: 10000 Cycle
Product Type: Rotary Switches
Rotation Style: Clockwise, Counterclockwise
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Arrangement: 3 + 3
Voltage Rating DC: 24 VDC
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501500
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99