PKI0111LI

Apem
642-PK10111LI
PKI0111LI

Mfr.:

Description:
Input Devices 1 Pos (1X1), CAN, amphenol connector - large inserts 24mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,03 € 232,03 €
224,28 € 2.242,80 €
208,81 € 5.220,25 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Input Devices
Keypad
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Current Rating: 50 mA
Interface Type: CAN
IP Rating: IP67, IP69K
Product Type: Input Devices
Series: PKI
Subcategory: Input Devices
Voltage Rating: 12 V to 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0