PKI-24-0062

Apem
642-PKI-24-0062
PKI-24-0062

Mfr.:

Description:
Input Devices ON / OFF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,59 € 6,59 €
5,66 € 56,60 €
5,25 € 131,25 €
4,95 € 247,50 €
4,69 € 469,00 €
4,38 € 1.095,00 €
4,15 € 2.075,00 €
3,98 € 3.980,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Input Devices
Accessory
ON / OFF
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Current Rating: 50 mA
Product Type: Input Devices
Series: PKI
Subcategory: Input Devices
Voltage Rating: 12 V to 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0