PKD6JJ19

Apem
642-PKD6JJ19
PKD6JJ19

Mfr.:

Description:
Input Devices Powertrack rotary encoder new generation, IP67, six quick-pick buttons, aluminum knob, with joystick function

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
436,13 € 436,13 €
421,57 € 4.215,70 €
392,49 € 9.812,25 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Input Devices
Keypad
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Current Rating: 50 mA
IP Rating: IP67
Product Type: Input Devices
Series: PKD
Subcategory: Input Devices
Voltage Rating: 12 V to 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0