PICODP2

Apem
642-PICODP2
PICODP2

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Side Covers for Pushwheel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
3,09 € 30,90 €
2,95 € 59,00 €
2,81 € 140,50 €
2,39 € 239,00 €
2,28 € 456,00 €
2,20 € 1.100,00 €
2,16 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Pushwheel
10 Section
10 Position
Solder Terminal
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 500 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Thumbwheel Switches
Series: PICO-D
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99