PICOD301AK2

Apem
642-PICOD301AK2
PICOD301AK2

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches HEXIDECIMAL PUSHWHEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111
Can Dispatch Immediately
On Order:
230
Expected 3/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,23 € 21,23 €
16,19 € 161,90 €
15,30 € 306,00 €
13,49 € 674,50 €
13,48 € 1.348,00 €
13,23 € 2.646,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Pushwheel
Solder Lug
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 500 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Thumbwheel Switches
Series: PICO-D
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 3,112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99