PBAT5AP3000

Apem
642-PBAT5AP3000
PBAT5AP3000

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH PBA PIEZO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,35 € 1.967,50 €
37,81 € 3.781,00 €
35,23 € 8.807,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
PBA
Piezo Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round, Flat
200 mA
24 VDC
24 VAC
IP68, IP69K
PC Pin
Actuator Length: 1 mm
Actuator Material: Aluminum
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 16 mm
Housing Material: Aluminum
Life: 50000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99