PBAR2AF0000

Apem
642-PBAR2AF0000
PBAR2AF0000

Mfr.:

Description:
Pushbutton Switches Piezo SW N.O. 0.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,61 € 56,61 €
48,62 € 486,20 €
45,03 € 900,60 €
44,58 € 2.674,80 €
43,07 € 4.307,00 €
43,06 € 11.195,60 €
500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
PBA
Piezo Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
200 mA
24 VDC
24 VAC
IP68, IP69K
Wire Lead
Actuator Material: Aluminum
Actuator Style: Round
Brand: Apem
Housing Material: Aluminum
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.