PBAR1BF2000K0S

Apem
642-PBAR1BF2000K0S
PBAR1BF2000K0S

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH PBA PIEZO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,95 € 1.219,00 €
58,56 € 3.513,60 €
54,58 € 5.458,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
PBA
Piezo Switches
Illuminated
SPST
Panel Mount
ON - (OFF)
LED
Red
Round, Flat
200 mA
24 VDC
24 VAC
IP68, IP69K
Wire Lead
Actuator Length: 4.5 mm
Actuator Material: Aluminum
Brand: Apem
Diameter: 16 mm
Housing Material: Aluminum
Life: 50000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.