PBAR1AF2000A0S

Apem
642-PBAR1AF2000A0S
PBAR1AF2000A0S

Mfr.:

Description:
Pushbutton Switches SPST-NO OFF-MOM LED RED 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,33 € 1.306,60 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
PBA
Piezo Switches
Sealed
Illuminated
SPST
Bushing Mount
OFF - (ON)
LED
Red
Round, Flat
200 mA
24 VDC
24 VAC
IP68, IP69K
Wire Lead
Actuator Length: 4.5 mm
Actuator Material: Aluminum
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 16 mm
Housing Material: Aluminum
Life: 50000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99