PBAR1AF0000A0B

Apem
642-PBAR1AF0000A0B
PBAR1AF0000A0B

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH PBA PIEZO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,89 € 88,89 €
80,61 € 806,10 €
75,21 € 1.504,20 €
72,26 € 4.335,60 €
67,34 € 6.734,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
PBA
Piezo Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Blue
Round, Flat
200 mA
24 VDC
24 VAC
IP68, IP69K
Wire Lead
Actuator Length: 4.5 mm
Actuator Material: Aluminum
Brand: Apem
Diameter: 16 mm
Housing Material: Aluminum
Life: 50000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.