P36S106

Apem
642-P36S106
P36S106

Mfr.:

Description:
Coded Rotary Switches 16pos 0.1A 24V Hexadecimal CPLMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €
4,99 € 49,90 €
4,49 € 224,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Hexadecimal
Rotary
Solder Pad
P36
Actuator Style: Rotary
Brand: Apem
Current Rating: 100 mA
Illuminated: Non-Illuminated
Life: 10000 Cycle
Product Type: Rotary Switches
Rotation Style: Clockwise, Counterclockwise
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Arrangement: 3 + 3
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.