P36803L254

Apem
642-P36803L254
P36803L254

Mfr.:

Description:
Coded Rotary Switches 16POS 0.1A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
8,18 € 81,80 €
7,73 € 386,50 €
7,13 € 713,00 €
6,60 € 1.650,00 €
6,43 € 3.215,00 €
6,14 € 6.140,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Coded Rotary Switches
RoHS:  
Brand: Apem
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.