NZAA1475

Apem
642-NZAA1475
NZAA1475

Mfr.:

Description:
Joysticks 2A HALF BOOT+LEVER 5 WAY CONNECT IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,08 € 135,08 €
122,69 € 613,45 €
100,30 € 1.003,00 €
95,65 € 2.391,25 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
8-Way Directional
Digital (Mechanical Switch)
Bat
125 VAC
2 A
- 25 C
+ 50 C
Panel Mount
Cable with Connector
12 mm Dia
IP67
Half Boot + Lever with 5-Way Cable
NZ
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8543709860
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NZ Compact Switch Joysticks

APEM NZ Compact Switch Joysticks feature an 11.9mm bush mount, silicone rubber sealing boots, and mineral-filled Nylon-6 body material. They provide a mechanical life of 1 million operations. APEM NZ Compact Switch Joysticks offer a stainless steel lever material with 15° lever travel (±7.5° from center). These joysticks weigh 35g to 45g (subject to configuration type) and have a 1mm to 4mm recommended panel thickness for half and full boot. Alternate handle selections are available as well as a polyimide flexi tail option.