NZAA0475

Apem
642-NZAA0475
NZAA0475

Mfr.:

Description:
Joysticks 2A HALF BOOT+LEVER NO HARNESS IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,14 € 107,14 €
97,40 € 487,00 €
84,31 € 843,10 €
77,70 € 1.942,50 €
71,25 € 3.562,50 €
69,67 € 6.967,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
8-Way Directional
Digital (Mechanical Switch)
Bat
125 VAC
2 A
- 25 C
+ 50 C
Panel Mount
Connector
12 mm Dia
IP67
Half Boot + Lever without Cable
NZ
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 53,142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99