NVH1D1C1CP2S

Apem
642-NVH1D1C1CP2S
NVH1D1C1CP2S

Mfr.:

Description:
Joysticks Pshbtn Cstl Act 50mA Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
20
Expected 7/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,62 € 128,62 €
128,08 € 640,40 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
4-Way Directional, Center Select
Digital (Mechanical Switch)
Castle
12 VDC
50 mA
- 40 C
+ 65 C
Panel Mount
Connector
16.2 mm Dia
IP69X
Control Applications
Castle Actuator
NV
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Joysticks
Factory Pack Quantity: 20
Subcategory: Human Machine Interfaces
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501100
CNHTS:
8471609000
USHTS:
8537109170
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

NV 4-/5-Way Switch-Based Miniature Joysticks

APEM NV 4-Way or 5-Way Switch-Based Miniature Joysticks offer four directional outputs plus a fifth center pushbutton option. The NV joysticks provide positive, tactile feedback in all directions for precise and secure fingertip control. This 16mm APEM series is available with a castle or conical-shaped actuator and offers numerous color options. NV joysticks feature a chrome-plated metal case and IP69K sealing.