NDS08TV

Apem
642-NDS08TV
NDS08TV

Mfr.:

Description:
DIP Switches/SIP Switches 8Pos 24mA 24VDC Raised Act Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.511
Expected 6/24/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,81 € 38,01 €
1,64 € 172,20 €
1,49 € 375,48 €
1,45 € 730,80 €
1,23 € 1.239,84 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
8 Position
DIP
2.54 mm
SPST
Solder Pin
25 mA
24 VDC
NDS
Actuator Style: Raised
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 21
Subcategory: Switches
Unit Weight: 3,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
392690029
KRHTS:
8536509090
ECCN:
EAR99