NDS06V

Apem
642-NDS06V
NDS06V

Mfr.:

Description:
DIP Switches/SIP Switches DIP SWITCH ND STANDARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.502

Stock:
1.502 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,63 € 16,30 €
1,17 € 31,59 €
1,10 € 118,80 €
1,06 € 286,20 €
1,01 € 2.536,11 €
0,98 € 4.921,56 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
6 Position
DIP
2.54 mm
SPST
Solder Pin
25 mA
24 VDC
NDS
Actuator Style: Raised
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 27
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99