NDS03TV

Apem
642-NDS03TV
NDS03TV

Mfr.:

Description:
DIP Switches/SIP Switches DIP SWITCH ND STANDARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 536

Stock:
536 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 536 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,32 € 13,20 €
1,21 € 60,50 €
1,10 € 110,00 €
1,04 € 260,00 €
0,998 € 499,00 €
0,955 € 955,00 €
0,894 € 2.235,00 €
0,86 € 4.300,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
3 Position
DIP
2.54 mm
SPST
Solder Pin
25 mA
24 VDC
NDS
Actuator Style: Raised
Brand: Apem
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99