NDPL02V

Apem
642-NDPL02V
NDPL02V

Mfr.:

Description:
DIP Switches/SIP Switches DIP SWITCH DP PIANO STYLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 944

Stock:
944 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,08 € 10,80 €
0,989 € 24,73 €
0,766 € 53,62 €
0,68 € 190,40 €
0,616 € 344,96 €
0,593 € 622,65 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
2 Position
DIP
2.54 mm
SPST
Solder Pin
25 mA
24 VDC
NDP
Actuator Style: Raised Side Actuator
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 70
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99