MR210C2NBB

Apem
642-MR210C2NBB
MR210C2NBB

Mfr.:

Description:
Rocker Switches DPST ON-OFF 10A 125V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.300

Stock:
5.300 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,77 € 17,70 €
1,67 € 41,75 €
1,59 € 79,50 €
1,55 € 155,00 €
1,47 € 367,50 €
1,44 € 1.728,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
DPST
ON - OFF
10 A
125 VAC
Quick Connect
Curved Rocker
Black
Panel Mount
Silver Cadmium Alloy
Actuator Style: Curved Rocker
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Nylon
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: MR
Factory Pack Quantity: 400
Subcategory: Switches
Unit Weight: 21,397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99