MPKES90B1/4

Apem
642-MPKES90B1/4
MPKES90B1/4

Mfr.:

Description:
Knobs & Dials Control knob fluted ln indctr-sde&skirt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.187

Stock:
1.187 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
1,80 € 18,00 €
1,40 € 140,00 €
1,32 € 660,00 €
1,20 € 1.200,00 €
1,16 € 2.900,00 €
1,13 € 5.650,00 €
1,08 € 10.800,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
1/4 in
25.4 mm
15 mm
Phenolic
Fluted with Skirt
Black
Line on Side and Skirt
MPKES
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Unit Weight: 18,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
3926909090
CAHTS:
8538909090
USHTS:
3926902500
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99