MPKES60B1/4

Apem
642-MPKES60B1/4
MPKES60B1/4

Mfr.:

Description:
Knobs & Dials Control knob fluted ln indctr-sde&skirt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.774

Stock:
1.774 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,58 € 15,80 €
1,23 € 123,00 €
1,16 € 580,00 €
1,06 € 1.060,00 €
1,02 € 2.550,00 €
0,989 € 4.945,00 €
0,955 € 9.550,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
1/4 in
19 mm
12 mm
Phenolic
Fluted with Skirt
Black
Line on Side and Skirt
MPKES
Brand: Apem
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Unit Weight: 5,501 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926902500
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.