MPK70B1/4

Apem
642-MPK70B1/4
MPK70B1/4

Mfr.:

Description:
Knobs & Dials Ctrl knob strt knurl wht dot indictr-skr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 771

Stock:
771 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,57 € 15,70 €
1,22 € 122,00 €
1,14 € 570,00 €
1,04 € 1.040,00 €
1,01 € 2.525,00 €
0,98 € 4.900,00 €
0,95 € 9.500,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
1/4 in
25.4 mm
15 mm
Phenolic
Knurled, Straight
Black
Dot on Skirt
MPK
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99