MJTPSJW69N

Apem
642-MJTPSJW69N
MJTPSJW69N

Mfr.:

Description:
Tactile Switches 6mm SMD MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.724
Expected 9/2/2026
3.000
Expected 9/23/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,825 € 8,25 €
0,783 € 19,58 €
0,66 € 49,50 €
0,602 € 180,60 €
0,57 € 598,50 €
0,533 € 1.359,15 €
0,509 € 2.557,73 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.3 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Leadless
Black
6.3 mm
6.2 mm
2.3 mm
100000 Cycle
Brand: Apem
Contact Plating: Gold
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 75
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.