MJTP2205D

Apem
642-MJTP2205D
MJTP2205D

Mfr.:

Description:
Tactile Switches SPST DUAL 0.05A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,972 € 9,72 €
0,832 € 20,80 €
0,791 € 79,10 €
0,691 € 172,75 €
0,664 € 332,00 €
0,66 € 660,00 €
0,621 € 1.242,00 €
0,596 € 2.384,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
DPST
Solder Pin
Black
10.55 mm
8 mm
22.6 mm
M
100000 Cycle
Brand: Apem
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.