MJTP1234

Apem
642-MJTP1234
MJTP1234

Mfr.:

Description:
Tactile Switches 6MM TACT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.044

Stock:
1.044
Can Dispatch Immediately
On Order:
3.341
Expected 5/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,329 € 3,29 €
0,309 € 7,73 €
0,276 € 27,60 €
0,256 € 64,00 €
0,24 € 120,00 €
0,218 € 218,00 €
0,206 € 412,00 €
0,20 € 1.000,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Square
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
2.4 mm
6 mm
3.4 mm
M
100000 Cycle
Bulk
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 301,530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.