MJTP1164TR

Apem
642-MJTP1164TR
MJTP1164TR

Mfr.:

Description:
Tactile Switches SW TACT SPST 0.05A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,729 € 7,29 €
0,679 € 16,98 €
0,605 € 60,50 €
0,561 € 140,25 €
0,53 € 265,00 €
0,501 € 501,00 €
Full Reel (Order in multiples of 3000)
0,475 € 1.425,00 €
0,468 € 2.808,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Round
50 mA
12 VDC
250 VAC
SPST
Solder Pin
MJTP
Reel
Cut Tape
Brand: Apem
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.