MJTP1162ATR

Apem
642-MJTP1162ATR
MJTP1162ATR

Mfr.:

Description:
Tactile Switches 0.05A 12VDC 3.4mm SPST, Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.744

Stock:
2.744 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,775 € 7,75 €
0,709 € 17,73 €
0,642 € 64,20 €
0,573 € 143,25 €
0,556 € 278,00 €
0,514 € 514,00 €
Full Reel (Order in multiples of 1600)
0,493 € 788,80 €
0,481 € 1.539,20 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
6.2 mm
6.2 mm
2.6 mm
M
100000 Cycle
Reel
Cut Tape
Brand: Apem
Product Type: Tactile Switches
Factory Pack Quantity: 1600
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.