MJTP1119

Apem
642-MJTP1119
MJTP1119

Mfr.:

Description:
Tactile Switches 6mm PC MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.239

Stock:
2.239 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,825 € 8,25 €
0,559 € 13,98 €
0,549 € 54,90 €
0,447 € 111,75 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
5 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
5 mm
7.2 mm
3.9 mm
M
100000 Cycle
Brand: Apem
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 424 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99