MHSS1104

Apem
642-MHSS1104
MHSS1104

Mfr.:

Description:
Slide Switches Microminiature slide SP DT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.285

Stock:
3.285 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,611 € 6,11 €
0,567 € 14,18 €
0,508 € 50,80 €
0,47 € 117,50 €
0,442 € 221,00 €
0,414 € 414,00 €
0,386 € 772,00 €
0,372 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
300 mA
6 VAC
Through Hole
Vertical
PCB Mount
Silver
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 2 mm
Type: Microminiature Slide Switch
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99