MHPS2283V

Apem
642-MHPS2283V
MHPS2283V

Mfr.:

Description:
Pushbutton Switches KEY SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299
Can Dispatch Immediately
On Order:
2.000
Expected 4/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,494 € 247,00 €
0,419 € 419,00 €
0,396 € 792,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - (ON)
Plunger
100 mA
30 VDC
PC Pin
Silver
Actuator Style: Plunger
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 866,885 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99