MHPS2283N

Apem
642-MHPS2283N
MHPS2283N

Mfr.:

Description:
Pushbutton Switches DPDT 0.1A 30V On-Mom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.778

Stock:
1.778 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,572 € 5,72 €
0,54 € 13,50 €
0,516 € 25,80 €
0,494 € 49,40 €
0,466 € 116,50 €
0,445 € 222,50 €
0,435 € 435,00 €
0,425 € 850,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - (ON)
Plunger
100 mA
30 VDC
PC Pin
Silver
Actuator Style: Without Cap
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Housing Material: Polybutylene Terephthalate (PBT)
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99