MHPS2283

Apem
642-MHPS2283
MHPS2283

Mfr.:

Description:
Pushbutton Switches 8.5mmDPDT PUSH PUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.656

Stock:
1.656 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,572 € 5,72 €
0,54 € 13,50 €
0,461 € 23,05 €
0,445 € 44,50 €
0,427 € 106,75 €
0,399 € 199,50 €
0,383 € 383,00 €
0,38 € 760,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - OFF
Plunger
100 mA
30 VDC
PC Pin
Silver
Brand: Apem
Housing Material: Thermoplastic (TP)
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.