MFSR28

Apem
642-MFSR28
MFSR28

Mfr.:

Description:
LED Panel Mount Indicators Red LED, 28VDC, 14mA, 1750mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
4,96 € 49,60 €
4,04 € 404,00 €
3,64 € 1.820,00 €
3,50 € 3.500,00 €
3,40 € 8.500,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
MF
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99