MFSR24

Apem
642-MFSR24
MFSR24

Mfr.:

Description:
Panel Mount Indicator Lamps Red LED, 24VDC, 14mA, 1750mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,68 € 6,68 €
5,05 € 50,50 €
4,03 € 403,00 €
3,66 € 1.830,00 €
3,52 € 3.520,00 €
3,41 € 8.525,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Panel Mount Indicator Lamps
RoHS:  
MF
Brand: Apem
Product Type: Panel Mount Indicator Lamps
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.