MBF5B3

Apem
642-MBF5B3
MBF5B3

Mfr.:

Description:
Basic / Snap Action Switches SPDT ON-MOM 10A 250VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1.860,00 €
1,69 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Basic / Snap Action Switches
RoHS:  
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Lever
10 A
250 VAC
40 gf
Solder Lug
Chassis Mount
Actuator Style: Lever
Brand: Apem
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99