MBF5B2

Apem
642-MBF5B2
MBF5B2

Mfr.:

Description:
Basic / Snap Action Switches SPDT ON-MOM 10A 250VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 957 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
3,08 € 30,80 €
2,89 € 72,25 €
2,82 € 141,00 €
2,24 € 224,00 €
2,12 € 530,00 €
1,65 € 825,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Basic / Snap Action Switches
RoHS:  
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Lever
10 A
250 VAC
45 gf
Solder Lug
Chassis Mount
Actuator Style: Lever
Brand: Apem
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99