MBD5B1

Apem
642-MBD5B1
MBD5B1

Mfr.:

Description:
Basic / Snap Action Switches SPST-NO OFF-MOM 10A 250VAC 85gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Quantities greater than 436 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
1,56 € 15,60 €
1,53 € 38,25 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Basic / Snap Action Switches
RoHS:  
Micro Switch
SPST
OFF - (ON)
Lever
10 A
250 VAC
85 gf
Solder Lug
Chassis Mount
Brand: Apem
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.