MAF6B

Apem
642-MAF6B
MAF6B

Mfr.:

Description:
Basic / Snap Action Switches SPDT ON-MOM 16A 250V LEVER STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 5.225,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Basic / Snap Action Switches
RoHS:  
SPDT
ON - (OFF), OFF - (ON)
Chassis Mount
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99