MAB104G01C04B01A

Apem
642-MAB104G01C04B01A
MAB104G01C04B01A

Mfr.:

Description:
Basic / Snap Action Switches SPDT 16A 125V LEVER STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 266 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
3,20 € 32,00 €
2,98 € 74,50 €
2,85 € 142,50 €
2,42 € 242,00 €
2,20 € 550,00 €
2,06 € 1.030,00 €
1,99 € 1.990,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Basic / Snap Action Switches
RoHS:  
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Lever
16 A
125 VAC
3.5 N
Quick Connect
Chassis Mount
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99