MAB104G01A04B01A

Apem
642-MAB104G01A04B01A
MAB104G01A04B01A

Mfr.:

Description:
Basic / Snap Action Switches SPST-NC 16A 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
2,00 € 20,00 €
1,87 € 46,75 €
1,83 € 91,50 €
1,45 € 145,00 €
1,37 € 342,50 €
1,29 € 645,00 €
1,20 € 1.200,00 €
1,09 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Basic / Snap Action Switches
RoHS:  
MAB
Chassis Mount
Brand: Apem
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.