M21L0H1PX

Apem
642-M21L0H1PX
M21L0H1PX

Mfr.:

Description:
Joysticks 2axis w Pshbtn Sprng 5Kohm 220deg w Boot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,06 € 200,06 €
186,71 € 1.867,10 €
172,77 € 4.319,25 €
163,41 € 8.170,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
2-Way Directional
Analog (Resistive)
Joystick
- 25 C
+ 70 C
Panel Mount
Solder Lug
39.7 mm Dia
2-Axis Miniature
M
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
EAR99