LPI5112R2XX1716

Apem
642-LPI5112R2XX1716
LPI5112R2XX1716

Mfr.:

Description:
Pushbutton Switches PB Switch,Lg Acuator 12v,Red LED,Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,75 € 806,25 €
53,29 € 1.598,70 €
52,65 € 3.159,00 €
52,34 € 5.495,70 €
255 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
LPI
Illuminated
DPST
Panel Mount
ON - (ON), OFF - (ON)
LED
Red
Flush
5 A
12 VDC
Screw
Silver
Actuator Style: Flush
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Pushbutton Switches
Factory Pack Quantity: 15
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99