LPI3124R1XX1704

Apem
642-LPI3124R1XX1704
LPI3124R1XX1704

Mfr.:

Description:
Pushbutton Switches PB Switch,Lg Acuator 24v, Red LED, Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,98 € 33,98 €
27,43 € 274,30 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
LPI
Standard Switches
Illuminated
SPST
Bushing Mount
OFF - (ON)
LED
Red
Round
50 mA
24 VDC
IP40
Screw
White
Silver
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic (TP)
Life: 5000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 15
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99