KR46CAKEEG

Apem
642-KR46CAKEEG
KR46CAKEEG

Mfr.:

Description:
Rocker Switches ROCKER SWITCH KG PROTECTED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,46 € 41,46 €
37,48 € 374,80 €
35,73 € 893,25 €
33,33 € 1.333,20 €
32,03 € 3.843,60 €
29,85 € 8.358,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Green
LED
DPDT
ON - ON
5 A
24 VDC
Quick Connect
Rocker
Panel Mount
Sealed
Silver
IP68
Actuator Material: ABS
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Height: 15 mm
Length: 47 mm
Life: 10000 Cycle
Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bracket
Panel Cutout: 36.8 mm x 21.08 mm
Panel Thickness: 0.8 mm to 4.6 mm
Power Rating: 60 W
Product Type: Rocker Switches
Series: KR
Factory Pack Quantity: 40
Subcategory: Switches
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99