KH147AAZEFG22N01XX02

Apem
642-KH147AAZEFG22N01
KH147AAZEFG22N01XX02

Mfr.:

Description:
Rocker Switches ROCKER SWITCH KG PROTECTED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,69 € 26,69 €
24,49 € 244,90 €
24,48 € 1.224,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Green
LED
DPST
ON - NONE - ON
5 A
24 VDC
Solder Lug
Rocker
Panel Mount
Silver
IP69X
Tray
Actuator Style: Rocker
Brand: Apem
Housing Material: Polyamide (PA)
Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rocker Switches
Series: KH
Factory Pack Quantity: 32
Subcategory: Switches
Unit Weight: 29,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KH Series Rocker Switches

APEM KH Series Rocker Switches are designed for harsh environments and are protected against accidental actuation with a protection guard. These switches feature a protection guard on 2 or 4 sides to prevent accidental actuation in harsh environments. Due to its panel seal, the KH series is perfectly adapted to the harshest environments (high-pressure cleaners, dust, salt spray). The APEM KH series is ideally suited for vehicle cabins and dashboards subjected to harsh environments for agriculture, off-road vehicles, material handling, and automotive applications.