KG492A2XXA21XX

Apem
642-KG492A2XXA21XX
KG492A2XXA21XX

Mfr.:

Description:
Rocker Switches DPDT 10A 12V On-Off-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
68
Expected 8/12/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,86 € 20,86 €
18,00 € 180,00 €
17,95 € 448,75 €
15,73 € 629,20 €
14,80 € 1.776,00 €
14,41 € 4.034,80 €
13,67 € 7.108,40 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
DPDT
10 A
250 VAC
24 VDC
Brand: Apem
Product Type: Rocker Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 26,251 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99