KG472A2DXA246X

Apem
642-KG472A2DXA246X
KG472A2DXA246X

Mfr.:

Description:
Rocker Switches ROCKER SWITCH KG PROTECTED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,40 € 936,00 €
22,37 € 2.684,40 €
21,09 € 5.905,20 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
Rocker Switches
Illuminated
Red
LED
DPDT
10 A
250 VAC
24 VDC
Brand: Apem
Product Type: Rocker Switches
Series: KG
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.