KG362A2XXA21XX

Apem
642-KG362A2XXA21
KG362A2XXA21XX

Mfr.:

Description:
Rocker Switches SPDT ON-ON BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,02 € 15,02 €
13,12 € 131,20 €
12,54 € 313,50 €
11,89 € 475,60 €
11,46 € 1.375,20 €
10,74 € 3.007,20 €
10,07 € 5.236,40 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
ON - ON
15 A
250 VAC
24 VDC
Solder Lug
Panel Mount
Silver
Brand: Apem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rocker Switches
Series: KG
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99